Festo PAN TPE, Flexible Tube, 5.9mm ID, 8mm OD, Silver
- RS Stock No.:
- 651-198
- Mfr. Part No.:
- PAN-8X1,25-SI-400
- Brand:
- Festo
Subtotal (1 box of 400 metres)*
£838.06
(exc. VAT)
£1,005.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £838.06 | £2.095 |
*price indicative
- RS Stock No.:
- 651-198
- Mfr. Part No.:
- PAN-8X1,25-SI-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.9mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient use in pneumatic applications, ensuring reliable performance in a variety of environments. With an outside diameter of 8 mm and an inside diameter of 5.9 mm, this tubing is suitable for energy chains, effortlessly maintaining form and function under bending stress. Its durability is highlighted by compliance with RoHS standards, making it a safe choice for environmentally conscious operations. This tubing handles temperature-dependent operating pressures ranging from -0.095 MPa to 1.5 MPa, delivering versatility across a spectrum of conditions, while its robust construction is certified by the German Technical Control Board (TÜV). Ideal for compressed air applications, this tubing is your go-to solution for dependable and long-lasting performance.
Outer diameter of 8 mm ensures compatibility with standard fittings
Features a minimum bending radius of 22 mm for flexible installation
Constructed from TPE A material offering exceptional durability
RoHS compliant for environmentally responsible usage
Ideal for use with push in connectors and barbed fittings for versatile connections
Approved by TUV confirming its high quality and safety standards
Features a minimum bending radius of 22 mm for flexible installation
Constructed from TPE A material offering exceptional durability
RoHS compliant for environmentally responsible usage
Ideal for use with push in connectors and barbed fittings for versatile connections
Approved by TUV confirming its high quality and safety standards
