Festo PAN TPE, Flexible Tube, 5.9mm ID, 8mm OD, Black
- RS Stock No.:
- 647-184
- Mfr. Part No.:
- PAN-8X1,25-SW-400
- Brand:
- Festo
Subtotal (1 box of 400 metres)*
£838.06
(exc. VAT)
£1,005.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £838.06 | £2.095 |
*price indicative
- RS Stock No.:
- 647-184
- Mfr. Part No.:
- PAN-8X1,25-SW-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.9mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient fluid transport in pneumatic systems. Constructed from high-quality TPE-A material, it boasts an outside diameter of 8 mm and an inside diameter of 5.9 mm, making it suitable for diverse applications, particularly within energy chains. Its robust construction allows for a minimum bending radius of 22 mm while maintaining optimal performance under varying temperatures, supporting pressures from -0.095 MPa to 1.5 MPa. The tubings compatibility with standard push-in connectors and barbed fittings simplifies installation, ensuring a reliable connection within your pneumatic setup. Rated for ambient temperatures from -30 °C to 80 °C, it is engineered for durability, stability, and compliance with RoHS requirements, making it a dependable choice for your operational needs.
Robust TPE A material ensures long lasting performance
Suitable for use in energy chains for enhanced operational efficiency
Minimum bending radius of 22 mm facilitates flexible installation
Compatible with push in connectors for easy integration
Offers optional barbed fittings for secure connections
RoHS compliant which ensuring adherence to environmental standards
Lightweight promoting ease of handling and installation
Suitable for use in energy chains for enhanced operational efficiency
Minimum bending radius of 22 mm facilitates flexible installation
Compatible with push in connectors for easy integration
Offers optional barbed fittings for secure connections
RoHS compliant which ensuring adherence to environmental standards
Lightweight promoting ease of handling and installation
