Festo PAN TPE, Flexible Tubing, 5.9mm ID, 8mm OD, Red
- RS Stock No.:
- 343-264
- Mfr. Part No.:
- PAN-8X1,25-RT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£158.50
(exc. VAT)
£190.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £158.50 | £3.17 |
*price indicative
- RS Stock No.:
- 343-264
- Mfr. Part No.:
- PAN-8X1,25-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.9mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Series PAN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed to meet the rigorous demands of various industrial applications. Crafted to withstand varying degrees of temperature and pressure, it offers remarkable flexibility without compromising on durability. Whether you are dealing with energy chains or need reliable pneumatic connections, this tubing stands out for its robust characteristics. Its compatibility with different barbed fittings and push-in connectors ensures versatility, making it an essential component for any fluid transfer system. With a focus on compliance and safety, this tubing is designed to meet stringent industry standards while providing exceptional performance over time.
Suitable for energy chains, enhancing operational efficiency
Robust temperature dependent operating pressure range
Conforms to RoHS standards for environmentally friendly attributes
Red colour provides easy visibility in installations
Shore hardness rating ensures optimal flexibility and durability
Robust temperature dependent operating pressure range
Conforms to RoHS standards for environmentally friendly attributes
Red colour provides easy visibility in installations
Shore hardness rating ensures optimal flexibility and durability
