Festo PAN TPE, Flexible Tube, 4mm ID, 6mm OD, Silver
- RS Stock No.:
- 651-394
- Mfr. Part No.:
- PAN-6X1-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£107.74
(exc. VAT)
£129.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £107.74 | £2.155 |
*price indicative
- RS Stock No.:
- 651-394
- Mfr. Part No.:
- PAN-6X1-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is a versatile solution designed for efficient fluid conveyance in various applications. Manufactured from TPE-A material, this tubing is ideal for use in energy chains, providing reliable performance under a broad range of conditions. It accommodates a temperature range of -30 °C to 80 °C, making it suitable for diverse environments. With an outside diameter of 6 mm and an inside diameter of 4 mm, it ensures optimal flow while maintaining structural integrity. The tubing also meets RoHS compliance standards, highlighting its commitment to safety and environmental responsibility. Whether for pneumatic connections or compressed air systems, this product offers a robust solution for various technical settings.
Outside diameter of 6 mm ensures compatibility with push in connectors
Inside diameter of 4 mm designed specifically for barbed fittings with union nuts
Suitable for use in energy chains enhancing its practical applications
Environmentally friendly due to RoHS compliant materials
Ability to withstand a bending radius of 14 mm providing flexibility in installation
Offered in a visually appealing silver colour enhancing aesthetic integration
Inside diameter of 4 mm designed specifically for barbed fittings with union nuts
Suitable for use in energy chains enhancing its practical applications
Environmentally friendly due to RoHS compliant materials
Ability to withstand a bending radius of 14 mm providing flexibility in installation
Offered in a visually appealing silver colour enhancing aesthetic integration
