Festo PEN PE, Flexible Tubing, 2.7mm ID, 4mm OD, Black
- RS Stock No.:
- 650-427
- Mfr. Part No.:
- PEN-4X0,75-SW-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£107.14
(exc. VAT)
£128.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £107.14 | £0.214 |
*price indicative
- RS Stock No.:
- 650-427
- Mfr. Part No.:
- PEN-4X0,75-SW-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.7mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.7mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding requirements of various industrial applications. Ideal for use within energy chains, this flexible tubing boasts a robust construction that ensures reliable performance in challenging environments. With an outside diameter of 4 mm and an inside diameter of 2.7 mm, it provides optimal flow characteristics while maintaining a minimal bending radius of 10 mm. The tubing operates effectively within a temperature range of -30 °C to 60 °C, making it suitable for a variety of operating media, including compressed air and water. Its compliance with RoHS regulations ensures that it adheres to environmental standards, making it a responsible choice for any operation.
Features a flow relevant bending radius of 20 mm for improved installation flexibility
Suitable for use in energy chains providing enhanced durability in dynamic applications
LABS conformity per VDMA24364 B2 L making it safe for sensitive applications
Constructed from PE material which ensuring longevity and resistance to wear and tear
Black in colour presenting a professional appearance in industrial settings
Manufactured to fulfil ISO 14644 1 standards for cleanroom environments where cleanliness is crucial
Suitable for use in energy chains providing enhanced durability in dynamic applications
LABS conformity per VDMA24364 B2 L making it safe for sensitive applications
Constructed from PE material which ensuring longevity and resistance to wear and tear
Black in colour presenting a professional appearance in industrial settings
Manufactured to fulfil ISO 14644 1 standards for cleanroom environments where cleanliness is crucial
