Festo Thermoplastic Elastomer, Flexible Tubing, 2.6 mm ID, 4 mm OD, Black

Subtotal (1 box of 500 metres)*

£300.00

(exc. VAT)

£360.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£300.00£0.60

*price indicative

RS Stock No.:
651-714
Mfr. Part No.:
PUN-4X0,75-SW-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

2.6mm

Outside Diameter

4mm

Material

Thermoplastic Elastomer

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Black

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS

Model Number

553937

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed to meet the needs of various applications, providing reliable performance and flexibility. With an outside diameter of 4 mm and a suitable operating pressure range, this tubing is ideal for use in energy chains and compressed air systems. Its robust TPE-U material ensures excellent durability while remaining RoHS-compliant. The tubing performs optimally in diverse temperature conditions, making it a versatile solution for your piping needs. Clear instructions regarding compatibility with cables ensure safe installation, safeguarding against potential damage. Experience efficient operations with this meticulously crafted product.

Designed for compatibility with energy chains enhancing operational efficiency

Constructed from TPE U boasting excellent durability and adherence to RoHS standards

Features a bending radius of 17 mm for enhanced flexibility during installation

Compliant with German Technical Control Board standards for quality assurance

Includes colour coding for easy identification during use and installation

Shore hardness helps in maintaining its structural integrity under pressure

Suitable for various pneumatic connections including push in connectors and barbed fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy