Festo Thermoplastic Elastomer, Flexible Tubing, 2.1 mm ID, 3 mm OD, Black
- RS Stock No.:
- 651-713
- Mfr. Part No.:
- PUN-3X0,5-SW-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£270.00
(exc. VAT)
£324.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £270.00 | £0.54 |
*price indicative
- RS Stock No.:
- 651-713
- Mfr. Part No.:
- PUN-3X0,5-SW-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.1mm | |
| Outside Diameter | 3mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 553936 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.1mm | ||
Outside Diameter 3mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 553936 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered to meet the demands of modern pneumatic systems. Designed for superior performance, this tubing boasts a robust outside diameter of 3 mm, making it a reliable choice for diverse applications in energy chains. Its construction utilises TPE-U material, ensuring durability while remaining RoHS-compliant. With an extensive temperature operating range from -35 °C to 60 °C, it is well-suited for various environmental conditions. The tubing's compatibility with standard push-in connectors and barbed fittings adds to its versatility, making it an excellent solution for conveying compressed air safely and effectively.
Features a suitable design for energy chains which ensuring flexibility and longevity
Meets high safety standards with TUV approval instilling confidence in product performance
Easy integration with push in connectors and barbed fittings due to precise dimensional compatibility
LABS conformity ensures it meets strict manufacturing and environmental regulations
Related links
- Festo Thermoplastic Elastomer 2.1 mm ID Black
- Festo Thermoplastic Elastomer 2.1 mm ID Blue
- Festo Thermoplastic Elastomer 2.1 mm ID Silver
- Festo Thermoplastic Elastomer 2.1 mm ID Natural
- Festo Thermoplastic Elastomer 2.6 mm ID Black
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 2.9 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Black
