Festo Thermoplastic Elastomer, Flexible Tubing, 2.1 mm ID, 3 mm OD, Black

Subtotal (1 box of 500 metres)*

£245.00

(exc. VAT)

£294.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£245.00£0.49

*price indicative

RS Stock No.:
651-948
Mfr. Part No.:
PUN-H-3X0,5-SW-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

2.1mm

Outside Diameter

3mm

Material

Thermoplastic Elastomer

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Black

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for efficient transportation of compressed air and water in various applications, offering reliability in demanding environments. Constructed from TPE-U Ether based material, it is suitable for use with energy chains and adheres to stringent industry standards, making it ideal for battery production with specific constraints on metal usage. With an operating temperature range from -35 °C to 60 °C and an effective pressure capacity, this tubing ensures optimal performance in diverse conditions, from cleanrooms to more rugged settings. Its compliance with RoHS regulations highlights its commitment to health and safety standards, embracing a comprehensive solution for modern pneumatic needs.

Ideal for energy chains and pneumatic applications

Made from RoHS compliant materials ensuring environmental safety

Features a suitable bending radius allowing flexibility in installation

Black colour enhances aesthetic integration in industrial settings

Suitable for use with food and complies with stringent quality standards

Specifically designed to accommodate push in connections for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy