Festo Thermoplastic Elastomer, Flexible Tubing, 11 mm ID, 16 mm OD, Black
- RS Stock No.:
- 651-407
- Mfr. Part No.:
- PUN-H-16X2,5-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£294.50
(exc. VAT)
£353.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £294.50 | £5.89 |
*price indicative
- RS Stock No.:
- 651-407
- Mfr. Part No.:
- PUN-H-16X2,5-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 197395 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 197395 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is specifically engineered for use in energy chains, offering remarkable flexibility and resilience across a diverse range of applications. This high-performance tubing features an outside diameter of 16 mm and an inside diameter of 11 mm, making it ideal for efficient fluid transport. Designed to operate under varying pressures and temperatures, it can support compressed air and water applications with ease. The tubing's TPE-U material ensures durability while remaining RoHS-compliant. With suitability for the production of Li-ion batteries, this solution meets rigorous industry standards, making it a reliable choice for professionals seeking quality and performance.
Outside diameter is 16 mm which ensuring compatibility with various applications
Inside diameter is 11 mm for optimal fluid flow
Designed for bending with a minimum radius of 38 mm and a flow relevant bending radius of 88 mm
Features a pneumatic connection compatible with a push in connector of 16 mm OD
Fire test material rating UL94 HB for enhanced safety
Appropriate for cleanroom use though static installation does not permit effective evaluation
Related links
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Natural
- Festo Thermoplastic Elastomer 2.1 mm ID Black
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID x 5 mm
- Festo Thermoplastic Elastomer 9.85 mm ID Black
