Festo PUN TPE, Hose Pipe, 11mm ID, 16mm OD, Green

Subtotal (1 pack of 50 metres)*

£297.45

(exc. VAT)

£356.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£297.45£5.949

*price indicative

RS Stock No.:
351-130
Mfr. Part No.:
PUN-H-16X2,5-GN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

11mm

Outer Diameter

16mm

Material

TPE

Series

PUN

Colour

Green

COO (Country of Origin):
CZ
The Festo Plastic Tubing is engineered for precision and efficiency in various applications. Crafted from TPE-U Ether-based materials, it ensures excellent flexibility while maintaining structural integrity. Its unique design accommodates an outside diameter of 16 mm and an inside diameter of 11 mm, ensuring an optimal flow of compressed air and water, while also being suitable for energy chains. With an impressive temperature range from -35 °C to 60 °C, it performs reliably in challenging environments. Furthermore, the tubing is compatible with food materials, embodying safety and compliance, which is essential for a variety of settings. Designed with meticulous attention to detail, this product meets the stringent standards set by the German Technical Control Board (TÜV) and is RoHS-compliant, ensuring minimal environmental impact. Experience exceptional performance and versatility with this innovative tubing solution.

Flexibility designed for energy chains
Optimised for both air and liquid applications
Withstands significant pressure variations
Compatible with food grade environments
Robust and reliable in extreme temperatures
UL94 HB certified for fire resistance
Meets rigorous RoHS standards

Related links