Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Green
- RS Stock No.:
- 650-730
- Mfr. Part No.:
- PUN-16X2,5-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£336.89
(exc. VAT)
£404.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £336.89 | £6.738 |
*price indicative
- RS Stock No.:
- 650-730
- Mfr. Part No.:
- PUN-16X2,5-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 11mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 11mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional versatility and reliability in various industrial applications. Designed for energy chains, it features a robust structure suitable for carrying compressed air in accordance with ISO standards. With an outside diameter of 16 mm and an inside diameter of 11 mm, this tubing is crafted from RoHS-compliant TPE-U material, ensuring durability whilst maintaining excellent flexibility. Its operating temperature range spans from -35 °C to 60 °C, allowing it to perform reliably in diverse environmental conditions. The tubing is tailored to withstand significant pressure, making it an ideal choice for those requiring consistent performance and adherence to stringent safety and technical regulations.
Suitable for energy chains which ensuring safe and efficient operation
Can accommodate significant operating pressures improving system integrity
Crafted from TPE U material providing effective resistance against abrasion and wear
Green colour coding for easy identification in complex setups
Compliant with RoHS standards promoting environmental safety
Designed to be compatible with push in connectors for 16 mm outer diameter
Approval from the German Technical Control Board underscores reliability and safety
Built to operation with compressed air enhancing versatility across applications
Can accommodate significant operating pressures improving system integrity
Crafted from TPE U material providing effective resistance against abrasion and wear
Green colour coding for easy identification in complex setups
Compliant with RoHS standards promoting environmental safety
Designed to be compatible with push in connectors for 16 mm outer diameter
Approval from the German Technical Control Board underscores reliability and safety
Built to operation with compressed air enhancing versatility across applications
