Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Yellow
- RS Stock No.:
- 651-515
- Mfr. Part No.:
- PUN-16X2,5-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£336.89
(exc. VAT)
£404.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £336.89 | £6.738 |
*price indicative
- RS Stock No.:
- 651-515
- Mfr. Part No.:
- PUN-16X2,5-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 11mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 11mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for efficient fluid conveyance in demanding environments. Ideal for use in energy chains, this tubing boasts a robust outside diameter of 16 mm and an inside diameter of 11 mm, ensuring optimal flow while maintaining flexibility. With a minimum bending radius of 45 mm and a flow-relevant bending radius of 88 mm, it adapts seamlessly to your operational needs. Engineered from TPE-U material, the tubing is not only RoHS-compliant, but also possesses a shore hardness of D 52 +/-3. This product is built to withstand a comprehensive pressure range and temperature fluctuations between -35 °C and 60 °C, making it a reliable choice for various applications. Whether you are working with compressed air or other media, this tubing delivers exceptional performance and durability.
Suitable for energy chains which ensuring reliability during dynamic movement
Compatible with various operating media particularly compressed air
Resists damage when used in contact with non phosphoric acid ester sheathed cables
Fire test material adheres to UL94 HB standards for safety
LABS conformity to VDMA24364 B2 L approved standards ensures suitability for sensitive applications
Includes approval from the German Technical Control Board for reliability
Custom colour yellow increases visibility in various settings
Compatible with various operating media particularly compressed air
Resists damage when used in contact with non phosphoric acid ester sheathed cables
Fire test material adheres to UL94 HB standards for safety
LABS conformity to VDMA24364 B2 L approved standards ensures suitability for sensitive applications
Includes approval from the German Technical Control Board for reliability
Custom colour yellow increases visibility in various settings
