Festo Thermoplastic Elastomer, Flexible Tubing, 11 mm ID, 16 mm OD, Blue
- RS Stock No.:
- 651-208
- Mfr. Part No.:
- PUN-H-16X2,5-BL
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£294.50
(exc. VAT)
£353.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £294.50 | £5.89 |
*price indicative
- RS Stock No.:
- 651-208
- Mfr. Part No.:
- PUN-H-16X2,5-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 197388 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 197388 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demands of various environments with optimal performance and reliability. It features an outside diameter of 16 mm and an inside diameter of 11 mm, providing excellent flow characteristics suitable for energy chains. This tubing can operate under varying conditions, with a complete temperature range operating pressure of -0.095 MPa to 0.6 MPa. Its robust construction is compliant with RoHS regulations, ensuring a safe choice for applications, including those in food production and even the production of Li-ion batteries. With a temperature resilience of -35 °C to 60 °C, it's ideal for diverse applications while maintaining integrity under pressure.
Outside diameter of 16 mm enables compatibility with various connectors
Flow relevant bending radius of 88 mm ensures efficient installation in tight spaces
Features a minimum bending radius of 38 mm for flexible routing
Material is RoHS compliant which ensuring adherence to environmental standards
Suitable for compressed air and water applications increasing versatility
Designed for use in cleanroom environments adhering to ISO 14644 1 standards
Colour coded blue for easy identification in various setups
Ideal for applications in food production guaranteeing safety standards
Related links
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Silver
- Festo Thermoplastic Elastomer 11 mm ID Natural
- Festo Thermoplastic Elastomer 11.8 mm ID Blue
- Festo Thermoplastic Elastomer 2.1 mm ID Blue
- Festo Thermoplastic Elastomer 9.8 mm ID Blue
- Festo Thermoplastic Elastomer 7 mm ID Blue
