Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Blue

Subtotal (1 box of 100 metres)*

£280.94

(exc. VAT)

£337.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£280.94£2.809

*price indicative

RS Stock No.:
650-739
Mfr. Part No.:
PUN-H-16X2,5-BL-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

11mm

Outer Diameter

16mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly engineered for flexibility and resilience, making it ideal for energy chains. Designed to withstand a wide range of operating pressures from -0.095 MPa to 0.6 MPa and temperatures between -35 °C and 60 °C, this tubing supports various applications, including the production of Li-ion batteries. Its compatibility with both compressed air and water ensures versatile usage across different environments. The material's suitability for cleanroom conditions and food contact elevates its practical value, while its RoHS compliance reassures users of its environmental safety.

Outside diameter of 16 mm ensures standard compatibility
Flow relevant bending radius of 88 mm enables effective fluid delivery
Pressure ratings support high performance with maximum resilience
Material is TPE U providing robustness and durability
Certified by the German Technical Control Board for quality assurance
Meets LABS conformity for cleanliness standards
Suitable for installation in cleanroom environments which ensuring compliance with ISO 14644 1
Ideal for use with food related applications adhering to safety regulations

Related links