Festo Thermoplastic Elastomer, Flexible Tubing, 11 mm ID, 16 mm OD, Black

Subtotal (1 box of 100 metres)*

£465.00

(exc. VAT)

£558.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£465.00£4.65

*price indicative

RS Stock No.:
651-211
Mfr. Part No.:
PUN-H-16X2,5-SW-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

16mm

Material

Thermoplastic Elastomer

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Black

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1

Model Number

558255

COO (Country of Origin):
CZ
The Festo Plastic tubing is specifically designed for use in energy chains, featuring a robust and reliable structure suitable for various applications. With an outside diameter of 16 mm and an inside diameter of 11 mm, this tubing offers exceptional flexibility with a flow-relevant bending radius of 88 mm and a minimum bending radius of 38 mm. Constructed from TPE-U Ether based material, it is not only RoHS-compliant but also meets stringent safety standards for use with food, making it an ideal choice for diverse industries, including those involved in Li-ion battery production. This product's ability to withstand a wide temperature range from -35 °C to 60 °C ensures its performance in challenging environments, backed by approvals from the German Technical Control Board (TÜV).

Suitable for energy chains which ensuring optimal functionality in dynamic applications

Compatible with a variety of operating media including compressed air and water

Fire test material rating of UL94 HB guaranteeing safety in high risk environments

Colour coded in black for easy identification and compatibility with existing systems

Certification from TUV promoting confidence in product reliability and safety

Adaptable for food safe applications accommodating various industrial requirements

Lightweight design facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy