Festo PUN TPE, Flexible Tubing, 11.8mm ID, 16mm OD, Blue
- RS Stock No.:
- 652-035
- Mfr. Part No.:
- PUN-V0-16X2,5-BL-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£664.26
(exc. VAT)
£797.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £664.26 | £13.285 |
*price indicative
- RS Stock No.:
- 652-035
- Mfr. Part No.:
- PUN-V0-16X2,5-BL-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 11.8mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 11.8mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for superior performance in dynamic environments. Ideal for energy chains, this tubing offers a robust diameter of 16 mm, with an inside diameter of 11 mm, ensuring optimal flow and flexibility. It withstands operating pressures up to 0.7 MPa across a wide temperature range, making it suitable for compressed air and liquid applications. With its impressive bending radius and durability, it ensures reliable operation in various conditions, including ambient temperatures from -35 °C to 60 °C. The material is also RoHS-compliant, signalling commitment to environmental standards, making this tubing a dependable choice for modern industrial needs.
Suitable for use within energy chains enhancing mobility in dynamic settings
Features an outside diameter of 16 mm and inside diameter of 11 mm for optimal fluid flow
Resilient construction allows for bending radii as tight as 90 mm for flexible installation
RoHS compliant material ensures adherence to environmental safety standards
Flame retardant properties with UL94 V 0 and V 2 ratings for enhanced safety
Colour coded blue for easy identification while remaining compliant with industry standards
Features an outside diameter of 16 mm and inside diameter of 11 mm for optimal fluid flow
Resilient construction allows for bending radii as tight as 90 mm for flexible installation
RoHS compliant material ensures adherence to environmental safety standards
Flame retardant properties with UL94 V 0 and V 2 ratings for enhanced safety
Colour coded blue for easy identification while remaining compliant with industry standards
