Festo PUN TPE, Flexible Tubing, 2mm ID, 4mm OD, Blue
- RS Stock No.:
- 651-219
- Mfr. Part No.:
- PUN-V0-4X1-BL-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£173.80
(exc. VAT)
£208.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £173.80 | £3.476 |
*price indicative
- RS Stock No.:
- 651-219
- Mfr. Part No.:
- PUN-V0-4X1-BL-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2mm | |
| Outer Diameter | 4mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding needs of various applications, particularly suited for use in energy chains. With an optimal outside diameter of 4 mm and a robust inside diameter of 2 mm, this tubing provides reliable performance under diverse conditions. It operates well within a temperature range of -35 °C to 60 °C, with unpressurised compatibility up to 90 °C. This high-quality tubing ensures safety and compliance through its RoHS-approved material and has been rigorously tested for fire safety standards. Its construction makes it perfect for carrying compressed air and water, ensuring versatility and durability in operations. Ideal for industrial applications, this tubing not only meets but exceeds performance expectations, promising long-lasting service.
Outside diameter of 4 mm ensures ease of integration in tight spaces
Designed with a flow relevant bending radius of 20 mm for optimal routing
Durable material is RoHS compliant which ensuring it meets environmental standards
Temperature dependent operating pressure supports versatile applications across thermal ranges
Available in blue complementing industrial aesthetics while deviating from standard colours for flame protection
Compliant with LABS standards which ensuring compatibility in sensitive environments
Designed with a flow relevant bending radius of 20 mm for optimal routing
Durable material is RoHS compliant which ensuring it meets environmental standards
Temperature dependent operating pressure supports versatile applications across thermal ranges
Available in blue complementing industrial aesthetics while deviating from standard colours for flame protection
Compliant with LABS standards which ensuring compatibility in sensitive environments
