Festo Thermoplastic Elastomer, Hose Pipe, 9.85 mm ID, 16 mm OD, Blue
- RS Stock No.:
- 343-432
- Mfr. Part No.:
- PUN-H-SF-16X3,1-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£438.00
(exc. VAT)
£525.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £438.00 | £8.76 |
*price indicative
- RS Stock No.:
- 343-432
- Mfr. Part No.:
- PUN-H-SF-16X3,1-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 9.85mm | |
| Outside Diameter | 16mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8167911 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 9.85mm | ||
Outside Diameter 16mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8167911 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing designed for versatility and reliability in various industrial applications. Crafted from TPE-U Ether-based material, this tubing ensures optimal performance under diverse operating conditions. With a robust external diameter of 16 mm and a well-calibrated internal diameter, it is adept at accommodating both compressed air and liquid mediums. This product is tailored for use in energy chains, guaranteeing flexibility alongside stability. It also meets stringent safety standards, including RoHS compliance, making it an ideal choice for applications requiring meticulous regulatory adherence. Its striking blue colour not only enhances visibility but also integrates seamlessly into existing setups, making it a go-to solution for fluid conveyance in modern manufacturing environments.
Constructed from RoHS-compliant materials for environmental safety
Designed for optimal performance within a wide temperature range
Exceptional adaptability for use with various mediums, including compressed air and water
Facilitates easy integration with pneumatic connections due to its push-in design
Offers sound rigidity while maintaining lightweight properties
Related links
- Festo Thermoplastic Elastomer 9.85 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 8.6 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Blue
- Festo Thermoplastic Elastomer 13.4 mm ID Blue
