Festo PUN TPE, Hose Pipe, 2.3mm ID, 4mm OD, Blue

Subtotal (1 pack of 50 metres)*

£48.00

(exc. VAT)

£57.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£48.00£0.96

*price indicative

RS Stock No.:
351-356
Mfr. Part No.:
PUN-H-SF-4X0,85-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

2.3mm

Outer Diameter

4mm

Material

TPE

Series

PUN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic Tubing represents an advanced solution in plastic tubing, meticulously designed for dynamic environments. This robust tubing excels in diverse applications, combining flexibility with durability. Crafted from TPE-U Ether-based material, it ensures compatibility with energy chains, providing reliable performance under varying conditions. Its optimal design features a generous outside diameter of 4 mm paired with a suitable inside diameter for effective flow management. With the ability to withstand a wide temperature range, this tubing maintains integrity even under extreme pressures, making it a preferred choice for engineers seeking longevity and efficiency in their pneumatic systems. Ideal for use with food products and compliant with RoHS standards, this tubing not only delivers on functionality but also supports safety regulations, cementing its status as a versatile component in both industrial and commercial contexts.

Designed for use in energy chains ensuring reliable performance
Retains flexibility in a broad temperature range from -35 °C to 80 °C
Offers a high shore hardness rating for enhanced durability
Manufactured from RoHS-compliant materials for sustainable use
Incorporates a minimal bending radius to facilitate complex routing

Related links