Festo Thermoplastic Elastomer, Hose Pipe, 3.5 mm ID, 6 mm OD, Blue
- RS Stock No.:
- 343-096
- Mfr. Part No.:
- PUN-H-SF-6X1,25-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£94.50
(exc. VAT)
£113.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £94.50 | £1.89 |
*price indicative
- RS Stock No.:
- 343-096
- Mfr. Part No.:
- PUN-H-SF-6X1,25-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 3.5mm | |
| Outside Diameter | 6mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8167900 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 3.5mm | ||
Outside Diameter 6mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8167900 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for precision and reliability in demanding environments. Ideal for integration into energy chains, it excels in applications requiring flexibility and durability. With an outside diameter of 6 mm and made from a TPE-U (PU) material, its lightweight construction allows for easy handling and installation. This versatile tubing resists a wide range of pressures and is compliant with both food safety and environmental regulations. Whether dealing with compressed air or water, this tubing ensures seamless operations across various industrial applications, making it a valuable addition to any system.
Meets stringent fire safety standards with UL94 HB rating
Manufactured to be RoHS compliant for environmentally conscious applications
Features a pneumatic connection suitable for a push in connector with a 6 mm outside diameter
Offers high flexibility with a flow relevant bending radius of 25 mm
Related links
- Festo Thermoplastic Elastomer 3.5 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 8.6 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Blue
- Festo Thermoplastic Elastomer 9.85 mm ID Blue
- Festo Thermoplastic Elastomer 13.4 mm ID Blue
