Festo Thermoplastic Elastomer, Hose Pipe, 13.4 mm ID, 22 mm OD, Blue
- RS Stock No.:
- 343-093
- Mfr. Part No.:
- PUN-H-SF-22X4,3-BL-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£638.50
(exc. VAT)
£766.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £638.50 | £25.54 |
*price indicative
- RS Stock No.:
- 343-093
- Mfr. Part No.:
- PUN-H-SF-22X4,3-BL-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 13.4mm | |
| Outside Diameter | 22mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8167915 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 13.4mm | ||
Outside Diameter 22mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8167915 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding requirements of various industrial applications. Engineered with TPE-U Ether based material, it exhibits exceptional flexibility and durability, making it ideal for use in energy chains. The outside diameter of 22 mm and inside diameter of 13.4 mm ensures efficient fluid transfer, while its impressive temperature range of -35 °C to 80 °C offers versatility in numerous operational environments. Additionally, its RoHS-compliant construction guarantees a commitment to safety and environmental standards. Precision-engineered, this tubing provides reliable performance under both pressure and bending conditions, making it a dependable choice for professionals seeking quality.
Suitable for energy chains, enhancing operational efficiency
RoHS compliant materials ensure safety in applications
Fire test material rated UL94 HB for enhanced flame resistance
Cleanroom compatibility for sensitive environments
Related links
- Festo Thermoplastic Elastomer 13.4 mm ID Black
- Festo Thermoplastic Elastomer 11.2 mm ID Blue
- Festo Thermoplastic Elastomer 15.3 mm ID Blue
- Festo Thermoplastic Elastomer 7.4 mm ID Blue
- Festo Thermoplastic Elastomer 8.6 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
