Festo Thermoplastic Elastomer, Hose Pipe, 7.4 mm ID, 12 mm OD, Blue
- RS Stock No.:
- 343-092
- Mfr. Part No.:
- PUN-H-SF-12X2,3-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£278.00
(exc. VAT)
£333.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £278.00 | £5.56 |
*price indicative
- RS Stock No.:
- 343-092
- Mfr. Part No.:
- PUN-H-SF-12X2,3-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7.4mm | |
| Outside Diameter | 12mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8167907 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 7.4mm | ||
Outside Diameter 12mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8167907 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered to meet the demands of modern pneumatic applications. Offering exceptional flexibility and durability, it is ideal for integration into energy chains, ensuring optimal performance across a variety of environments. With a comprehensive operating pressure range and a wide temperature tolerance, this tubing maintains reliability under diverse conditions. Crafted from RoHS-compliant materials, it addresses both safety and performance standards while providing a lightweight solution that does not compromise on robustness. Suitable for use with food and compliant with cleanroom standards, this product is designed for professionals who value efficiency in their operational setups.
Made from TPE U Ether based materials for enhanced resilience
Designed to withstand a broad ambient temperature spectrum
Optimised for use with push in connectors for convenience
Good fire test material rating of UL94 HB for safety assurance
Related links
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 8.6 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Blue
- Festo Thermoplastic Elastomer 9.85 mm ID Blue
- Festo Thermoplastic Elastomer 13.4 mm ID Blue
