Festo Thermoplastic Elastomer, Hose Pipe, 7.4 mm ID, 12 mm OD, Black

Subtotal (1 pack of 50 metres)*

£278.00

(exc. VAT)

£333.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£278.00£5.56

*price indicative

RS Stock No.:
343-431
Mfr. Part No.:
PUN-H-SF-12X2,3-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

7.4mm

Outside Diameter

12mm

Material

Thermoplastic Elastomer

Series

PUN

Application

Energy Chains

Colour

Black

Standards/Approvals

RoHS, VDMA24364-B2-L

Model Number

8167906

COO (Country of Origin):
CZ
The Festo Versatile plastic tubing is ideal for various pneumatic applications, offering exceptional flexibility and durability. Engineered for optimal performance, it excels in both compressed air and liquid environments, showcasing its adaptability across different operational conditions. Manufactured from TPE-U Ether, the tubing's robust characteristics make it a dependable choice for energy chains, promoting efficient transportation of media. Its dimensions ensure seamless integration into existing setups, while the marked compliance with RoHS standards highlights its environmentally friendly design. Built to withstand a wide temperature range, this tubing is perfect for challenging operational conditions, making it a reliable partner in various industrial applications.

Offers outstanding flexibility for easy installation

Compatible with food applications, ensuring safety in diverse environments

Resilient to varying ambient temperatures for reliable performance

Available in a sleek black finish for aesthetic uniformity

Constructed to withstand significant pressure levels with temperature adaptability

RoHS-compliant material aids in ecological responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy