Festo Thermoplastic Elastomer, Hose Pipe, 8.6 mm ID, 14 mm OD, Black
- RS Stock No.:
- 341-850
- Mfr. Part No.:
- PUN-H-SF-14X2,7-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£426.00
(exc. VAT)
£511.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £426.00 | £8.52 |
*price indicative
- RS Stock No.:
- 341-850
- Mfr. Part No.:
- PUN-H-SF-14X2,7-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8.6mm | |
| Outside Diameter | 14mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8167908 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 8.6mm | ||
Outside Diameter 14mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8167908 | ||
- COO (Country of Origin):
- CZ
The Festo Flexible plastic tubing is engineered for optimal performance in dynamic applications. Designed to thrive in challenging environments, it offers robust resistance against temperature extremes, making it an ideal choice for various settings. With precision-crafted dimensions, the tubing ensures a reliable fit within energy chains, providing efficient operation even under pressure. Its lightweight design not only simplifies installation but also enhances overall system efficiency. Users can trust this product to deliver exceptional durability and performance, tailored to meet the specific needs of diverse industries.
Compliant with RoHS directives, ensuring environmental safety
Enhanced flexibility allows for easy routing within confined spaces
Lightweight construction reduces the load on connected components
Built to support a wide operating pressure range for versatile applications
Specially formulated material ensures resistance to various operating mediums
Related links
- Festo Thermoplastic Elastomer 8.6 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Black
- Festo Thermoplastic Elastomer 2.3 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 9.85 mm ID Black
- Festo Thermoplastic Elastomer 3.5 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 15.3 mm ID Black
