Festo Thermoplastic Elastomer, Hose Pipe, 15.3 mm ID, 25 mm OD, Black

Subtotal (1 pack of 25 metres)*

£1,044.75

(exc. VAT)

£1,253.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£1,044.75£41.79

*price indicative

RS Stock No.:
343-094
Mfr. Part No.:
PUN-H-SF-25X4,85-SW-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

15.3mm

Outside Diameter

25mm

Series

PUN

Material

Thermoplastic Elastomer

Application

Energy Chains

Colour

Black

Standards/Approvals

RoHS, VDMA24364-B2-L

Model Number

8167917

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for demanding applications, providing exceptional reliability and efficiency. Ideal for use within energy chains, it offers impressive resistance to varying pressures and temperatures, ensuring optimal functionality across a range of environments. The tubing combines TPE-U Ether-based material with a robust design, resulting in a product that not only meets but exceeds industry standards. With its noteworthy features such as a generous outside diameter and flexible operating conditions, this tubing optimally facilitates the flow of compressed air and water. Designed for versatility, it caters seamlessly to diverse operational needs, making it an indispensable addition to your assembly line or production process.

Manufactured from RoHS compliant materials for eco friendly usage

Ensures functionality under a wide temperature range, promoting reliable operation

Advanced shore hardness rating provides durability for long term applications

Compatible for various operating mediums, enhancing versatility in usage

Finished in black for operational streamline and aesthetic consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy