Festo Thermoplastic Elastomer, Hose Pipe, 11.2 mm ID, 18 mm OD, Black
- RS Stock No.:
- 343-434
- Mfr. Part No.:
- PUN-H-SF-18X3,4-SW-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£435.50
(exc. VAT)
£522.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £435.50 | £17.42 |
*price indicative
- RS Stock No.:
- 343-434
- Mfr. Part No.:
- PUN-H-SF-18X3,4-SW-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 11.2mm | |
| Outside Diameter | 18mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8167913 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 11.2mm | ||
Outside Diameter 18mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8167913 | ||
- COO (Country of Origin):
- CZ
The Festo Innovative plastic tubing combines flexibility with durability, making it an essential component for various industrial applications. Engineered to withstand a broad range of operational pressures and temperatures, this tubing enables efficient fluid transfer while maintaining structural integrity. With a robust design suitable for energy chains, it ensures reliability in dynamic environments. Whether in compressed air systems or water transfer, this tubing's compatibility with various mediums reflects its versatile nature, setting a standard for quality and performance in the market.
Optimised for energy chains, enhancing movement and flexibility
Designed to operate efficiently within a comprehensive temperature range
Durable construction that meets RoHS compliance for safety and reliability
Shore hardness specification ensures consistent performance under varying loads
Black colour enhances its suitability for low-visibility applications
Related links
- Festo Thermoplastic Elastomer 11.2 mm ID Blue
- Festo Thermoplastic Elastomer 15.3 mm ID Black
- Festo Thermoplastic Elastomer 13.4 mm ID Black
- Festo Thermoplastic Elastomer 4.9 mm ID Black
- Festo Thermoplastic Elastomer 2.3 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 9.85 mm ID Black
- Festo Thermoplastic Elastomer 3.5 mm ID Black
