Festo Thermoplastic Elastomer, Hose Pipe, 3.5 mm ID, 6 mm OD, Black
- RS Stock No.:
- 341-851
- Mfr. Part No.:
- PUN-H-SF-6X1,25-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£94.50
(exc. VAT)
£113.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £94.50 | £1.89 |
*price indicative
- RS Stock No.:
- 341-851
- Mfr. Part No.:
- PUN-H-SF-6X1,25-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 3.5mm | |
| Outside Diameter | 6mm | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 3.5mm | ||
Outside Diameter 6mm | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
The Festo Plastic tubing, designed for efficiency and reliability, offers impressive versatility in various applications. With a robust outer diameter of 6 mm and a meticulously crafted inner diameter of 3.5 mm, this tubing supports a range of operating conditions. The material is specifically engineered to meet the demands of energy chains while providing a high-performance solution in compressed air systems. Its temperature resilience, from -35 °C to 80 °C, ensures consistent functionality in diverse environments. Furthermore, it complies with international standards, making it a dependable choice for applications that require precision and compliance with rigorous safety regulations.
Ideal for advanced industrial applications requiring robust tubing solutions
Meets stringent fire safety tests, enhancing workplace safety
RoHS-compliant for environmentally conscious projects
Designed for push-in connector compatibility, simplifying installation
Related links
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Black
- Festo Thermoplastic Elastomer 2.3 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 9.85 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 8.6 mm ID Black
- Festo Thermoplastic Elastomer 15.3 mm ID Black
