Festo Thermoplastic Elastomer, Hose Pipe, 9.85 mm ID, 16 mm OD, Black
- RS Stock No.:
- 350-685
- Mfr. Part No.:
- PUN-H-SF-16X3,1-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£438.00
(exc. VAT)
£525.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £438.00 | £8.76 |
*price indicative
- RS Stock No.:
- 350-685
- Mfr. Part No.:
- PUN-H-SF-16X3,1-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 9.85mm | |
| Outside Diameter | 16mm | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8167910 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 9.85mm | ||
Outside Diameter 16mm | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8167910 | ||
- COO (Country of Origin):
- CZ
The Festo innovative plastic tubing is designed to meet the rigorous demands of modern pneumatic systems. With a robust construction from TPE-U Ether material, it boasts versatility in applications ranging from industrial automation to delicate processing tasks. Built for performance, the tubing is well-suited for situations where reliable transport of compressed air and water is essential. It navigates tight bends with ease, all while maintaining a lightweight profile. Essentially, this tubing serves as a reliable conduit for various media, engineered to withstand a broad temperature range and challenging operational pressures.
Lightweight design aids in easier handling and installation
Excellent flexibility allows for smooth routing in complex setups
RoHS compliance assures environmental safety
Shore hardness rating ensures durability and resistance to wear
Suitable for both compressed air and liquid applications enhancing versatility
Temperature-resistant properties support a wide range of operational scenarios
Related links
- Festo Thermoplastic Elastomer 9.85 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Black
- Festo Thermoplastic Elastomer 4.9 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 3.5 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 8.6 mm ID Black
- Festo Thermoplastic Elastomer 15.3 mm ID Black
