Festo Thermoplastic Elastomer, Flexible Tubing, 11 mm ID, 16 mm OD, Silver
- RS Stock No.:
- 651-209
- Mfr. Part No.:
- PUN-H-16X2,5-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£294.50
(exc. VAT)
£353.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £294.50 | £5.89 |
*price indicative
- RS Stock No.:
- 651-209
- Mfr. Part No.:
- PUN-H-16X2,5-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 558283 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 558283 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in dynamic applications, making it an essential component for energy chains. Constructed from durable TPE-U material, this tubing features an outside diameter of 16 mm and an inside diameter of 11 mm, providing a reliable conduit for compressed air and other media. It supports a wide temperature range from -35 °C to 60 °C, ensuring versatility in various operating environments. With a robust operating pressure capacity of up to 0.6 MPa, this tubing is ideal for settings that demand efficiency and reliability, including automated and robotic systems. Additionally, it's compliant with RoHS standards, thus promoting environmentally friendly usage without compromising performance.
Outside diameter of 16 mm fits seamlessly into standard systems
Flow relevant bending radius of 88 mm enables smooth unrestricted movement
Min bending radius of 38 mm ensures the tubing can adapt to tight spaces
Robust construction allows use in environments with compressed air and water
Temperature dependent specs highlight its adaptability in varying temperatures
Certification by the German Technical Control Board underscores quality assurance
Classified as suitable for food contact contributing to hygiene and safety standards
Cleanroom compatibility ensures efficacy in controlled manufacturing processes
Related links
- Festo Thermoplastic Elastomer 11 mm ID Silver
- Festo Thermoplastic Elastomer 8 mm ID Silver
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Natural
- Festo Thermoplastic Elastomer 9.8 mm ID Silver
- Festo Thermoplastic Elastomer 2.6 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
