Festo Thermoplastic Elastomer, Flexible Tubing, 5.7 mm ID, 8 mm OD, Black
- RS Stock No.:
- 651-411
- Mfr. Part No.:
- PUN-H-8X1,25-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£80.50
(exc. VAT)
£96.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £80.50 | £1.61 |
*price indicative
- RS Stock No.:
- 651-411
- Mfr. Part No.:
- PUN-H-8X1,25-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 197392 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 197392 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for versatility and durability in fluid conveyance applications. Fabricated from TPE-U Ether, it meets stringent operational conditions, ensuring reliable performance across a wide temperature range. With an outside diameter of 8 mm and remarkable bending capability, it is tailored for use in energy chains, supporting applications requiring flexibility without compromising flow dynamics. The tubing is also RoHS-compliant, making it a safe choice for various industries, including those involving food and battery production. Crafted to withstand varying pressures, this tubing is ideal for environments where resilience is paramount, providing peace of mind for users with its TÜV approved certification.
Suitability for energy chains ensures flexibility and reliability in dynamic applications
Complies with RoHS standards promoting environmentally friendly practices
Black colour casing aids in easy identification within complex systems
Pneumatic connection options offer compatibility with push in connectors and barbed fittings
Fire test material rated to UL94 HB ensuring safety in high risk areas
Compatible with cleanroom environments as per ISO 14644 1 essential for sensitive applications
Meets VDMA24364 B2 L standards for LABS conformity suitable for precision manufacturing
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.9 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 5.5 mm ID Black
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
