Festo PUN TPE, Hose Pipe, 5.7mm ID, 8mm OD, Black/Blue
- RS Stock No.:
- 652-063
- Mfr. Part No.:
- PUN-H-8X1,25-DUO
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£122.02
(exc. VAT)
£146.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £122.02 | £2.44 |
*price indicative
- RS Stock No.:
- 652-063
- Mfr. Part No.:
- PUN-H-8X1,25-DUO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 5.7mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Black/Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 5.7mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black/Blue | ||
- COO (Country of Origin):
- CZ
The Festo DUO tubing is expertly designed to support a variety of applications requiring reliable fluid transfer under varying pressure conditions. This versatile tubing features an external diameter of 8 mm and an internal diameter of 5.7 mm, making it suitable for energy chains and compatible with an array of pneumatic connections. Crafted from TPE-U Ether based material, it boasts exceptional durability and flexibility, ensuring optimal performance across a broad temperature range of -35 °C to 60 °C. The tubing is specifically engineered for use with compressed air and water, making it ideal for dynamic installations in demanding environments.
Suitable for energy chains and diverse applications
Optimised for operating pressures up to 0.6 MPa which ensuring reliable performance
Clear indication of minimum bending radius at 21 mm for enhanced installation precision
RoHS-compliant material guarantees safety and environmental responsibility
Approved by the German Technical Control Board (TÜV) for quality assurance
Certified for compatibility with food applications adhering to necessary safety standards
Designed for use in cleanroom environments offering flexibility in sensitive settings
Lightweight at 0.0574 kg/m facilitating easy handling and installation
Comprehensively tested for thermal ranges to meet operational demands
Optimised for operating pressures up to 0.6 MPa which ensuring reliable performance
Clear indication of minimum bending radius at 21 mm for enhanced installation precision
RoHS-compliant material guarantees safety and environmental responsibility
Approved by the German Technical Control Board (TÜV) for quality assurance
Certified for compatibility with food applications adhering to necessary safety standards
Designed for use in cleanroom environments offering flexibility in sensitive settings
Lightweight at 0.0574 kg/m facilitating easy handling and installation
Comprehensively tested for thermal ranges to meet operational demands
