Festo PUN TPE, Hose Pipe, 5.7mm ID, 8mm OD, Silver

Subtotal (1 box of 50 metres)*

£233.32

(exc. VAT)

£279.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£233.32£4.666

*price indicative

RS Stock No.:
651-519
Mfr. Part No.:
PUN-8X1,25-DUO-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5.7mm

Outer Diameter

8mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Silver

COO (Country of Origin):
CZ
The Festo DUO tubing is meticulously designed to meet the demands of modern pneumatic applications. This high-quality plastic tubing features an outside diameter of 8 mm and an inside diameter of 5.7 mm, ensuring efficient fluid transport. Its robust construction allows for a minimum bending radius of 24 mm, making it suitable for tight installation spaces. Compatible with energy chains, this tubing maintains excellent performance under a wide range of operating pressures, from -0.095 MPa to 0.7 MPa. Its versatility is further enhanced by a broad temperature tolerance, from -35 °C to 60 °C, ensuring reliable operation in diverse environments. The tubing is RoHS-compliant, guaranteeing that it meets stringent safety and environmental standards.

Built for superior performance enabling reliable fluid transfer
Compatible with energy chains enhancing operational efficiency
Manufactured from TPE-U Ester-based material for durability
Offers excellent temperature tolerance for varied operational environments
Flexible design with a minimum bending radius of 24 mm
Features a weight of 0.0604 kg/m for easy handling and installation
Approved by the German Technical Control Board (TÜV) ensuring quality assurance
Conforms to UL94 HB fire test materials for enhanced safety
\Designed for pneumatic connections suitable for various fittings

Related links