Festo PUN TPE, Hose Pipe, 7mm ID, 10mm OD, Silver
- RS Stock No.:
- 651-510
- Mfr. Part No.:
- PUN-10X1,5-DUO-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£339.87
(exc. VAT)
£407.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £339.87 | £6.797 |
*price indicative
- RS Stock No.:
- 651-510
- Mfr. Part No.:
- PUN-10X1,5-DUO-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo DUO tubing is engineered for precision and reliability in various applications, providing robust performance in demanding environments. Designed from TPE-U (PU) material, this tubing excels in energy chain applications, featuring an outside diameter of 10 mm and a flow-relevant bending radius of 54 mm. Capable of withstanding operating pressure up to 0.7 MPa and a temperature range of -35 °C to 60 °C, it demonstrates versatility for pneumatic connections, ensuring effective transfer of compressed air to ISO standards. Certified by the German Technical Control Board (TÜV), this product reinforces quality and safety, making it an ideal choice for industrial use.
Fits seamlessly in energy chains enhancing system efficiency
Versatile operation under a comprehensive temperature range which ensuring reliability
Lightweight construction of 0.0978 kg/m for easy handling and installation
Meets RoHS compliance assuring environmental safety
Offers a suitable choice for push-in connectors with an outside diameter of 10 mm
Protection against phosphoric acid esters preventing damage during use
Ambient temperature capability allows versatile application in various settings
Versatile operation under a comprehensive temperature range which ensuring reliability
Lightweight construction of 0.0978 kg/m for easy handling and installation
Meets RoHS compliance assuring environmental safety
Offers a suitable choice for push-in connectors with an outside diameter of 10 mm
Protection against phosphoric acid esters preventing damage during use
Ambient temperature capability allows versatile application in various settings
