Festo PUN TPE, Flexible Tubing, 9.8mm ID, 14mm OD, Silver
- RS Stock No.:
- 651-514
- Mfr. Part No.:
- PUN-14X2-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£275.58
(exc. VAT)
£330.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £275.58 | £5.512 |
*price indicative
- RS Stock No.:
- 651-514
- Mfr. Part No.:
- PUN-14X2-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 9.8mm | |
| Outer Diameter | 14mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 9.8mm | ||
Outer Diameter 14mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatile applications, perfect for ensuring fluid conveyance in various environments. Designed with a robust outside diameter of 14 mm and an inside diameter of 9.8 mm, this tubing guarantees optimal flow efficiency while maintaining flexibility with a flow-relevant bending radius of 84 mm. Its temperature range of -35 °C to 60 °C allows for reliable operation under diverse conditions. Additionally, this tubing is RoHS-compliant, ensuring conformity with environmental standards, making it an excellent choice for those prioritising sustainability without compromising on performance.
Suitable for energy chains enhancing installation versatility
Temperature dependent operating pressure enables adaptability across a broad spectrum
UL94 HB rated for fire safety which ensuring material reliability
LABS conformity meets stringent industry standards
Pneumatic connection designed for a push in connector with a 14 mm outer diameter
Colour coded silver for easy identification and aesthetic appeal
Temperature dependent operating pressure enables adaptability across a broad spectrum
UL94 HB rated for fire safety which ensuring material reliability
LABS conformity meets stringent industry standards
Pneumatic connection designed for a push in connector with a 14 mm outer diameter
Colour coded silver for easy identification and aesthetic appeal
