Festo PUN TPE, Flexible Tubing, 9.8mm ID, 14mm OD, Black
- RS Stock No.:
- 650-729
- Mfr. Part No.:
- PUN-14X2-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£275.58
(exc. VAT)
£330.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £275.58 | £5.512 |
*price indicative
- RS Stock No.:
- 650-729
- Mfr. Part No.:
- PUN-14X2-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 9.8mm | |
| Outer Diameter | 14mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 9.8mm | ||
Outer Diameter 14mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for a multitude of pneumatic applications, combining durability and flexibility. This high-quality tubing, constructed from TPE-U ester-based material, ensures reliable performance across a comprehensive temperature range of -35 °C to 60 °C. The outer diameter of 14 mm and inside diameter of 9.8 mm make it ideal for integration with push-in connectors, while its compatibility with energy chains enhances its versatility in motion systems. With a weight of 0.0949 kg/m, this tubing provides an efficient solution for various installation needs, ensuring that your operational requirements are met with confidence.
Suitable for use in energy chains which ensuring robust performance under dynamic conditions
Temperature dependent operating pressure is rated up to 1 MPa for enhanced adaptability
Conforms to stringent safety standards with a fire test material rating of UL94 HB
LABS conformity according to VDMA24364 B2 L assuring minimal contamination risk
RoHS compliant materials ensure environmental safety and compliance with regulations
Temperature dependent operating pressure is rated up to 1 MPa for enhanced adaptability
Conforms to stringent safety standards with a fire test material rating of UL94 HB
LABS conformity according to VDMA24364 B2 L assuring minimal contamination risk
RoHS compliant materials ensure environmental safety and compliance with regulations
