Festo PUN TPE, Flexible Tubing, 2.5mm ID, 4mm OD, Black

Subtotal (1 box of 50 metres)*

£105.95

(exc. VAT)

£127.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£105.95£2.119

*price indicative

RS Stock No.:
651-403
Mfr. Part No.:
PUN-CM-4-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.5mm

Outer Diameter

4mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precision and reliability in pneumatic applications. Tailored to meet the demands of energy chains, this tubing boasts an outside diameter of 4 mm, providing a robust and efficient solution for conveying compressed air. Its versatile design accommodates a wide range of operating conditions, with a temperature range from -35 °C to 60 °C, optimising performance in diverse environments. The material composition ensures RoHS compliance, making it a responsible choice for eco-conscious projects. With its lightweight nature and exceptional bending characteristics, this tubing is a go-to solution for ensuring operational efficiency without sacrificing flexibility.

Suitable for energy chains promoting seamless operation in dynamic applications
Exceptional bending radius capabilities facilitating easy installation and routing
Designed for a pneumatic connection that fits standard push in connectors of 4 mm OD
Durable TPE U material offers longevity and resilience under variable conditions
Complies with LABS standards which ensuring suitability in sensitive environments

Related links