Festo PUN TPE, Hose Pipe, 9.8mm ID, 14mm OD, Natural

Subtotal (1 pack of 50 metres)*

£244.50

(exc. VAT)

£293.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£244.50£4.89

*price indicative

RS Stock No.:
350-681
Mfr. Part No.:
PUN-H-14X2-NT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

9.8mm

Outer Diameter

14mm

Material

TPE

Series

PUN

Colour

Natural

COO (Country of Origin):
CZ
The Festo high-quality plastic tubing is designed for a variety of demanding applications. Its robust construction, coupled with exceptional flexibility, makes it ideal for use within energy chains. With impressive temperature and pressure tolerance, this product stands out in environments requiring reliable and durable performance. Engineered from TPE-U Ether based material, it not only adheres to strict regulations but also ensures environmental compliance. This tubing is suitable for multiple operating mediums, facilitating a seamless integration into compressed air and liquid systems alike, making it a versatile choice for professionals seeking reliability and performance.

Suitable for energy chains enhancing operational efficiency
RoHS-compliant material ensures environmentally responsible use
Temperature-dependent operating pressure optimizes safety across varying conditions
Shore hardness of D 52 +/-3 offers a balance between flexibility and durability
Natural color aligns with standard aesthetic requirements in various settings

Related links