Festo PUN TPE, Flexible Tubing, 1.2mm ID, 2mm OD, Natural
- RS Stock No.:
- 651-947
- Mfr. Part No.:
- PUN-H-2X0,4-NT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£26.19
(exc. VAT)
£31.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £26.19 | £0.524 |
*price indicative
- RS Stock No.:
- 651-947
- Mfr. Part No.:
- PUN-H-2X0,4-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 1.2mm | |
| Outer Diameter | 2mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 1.2mm | ||
Outer Diameter 2mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Natural | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is expertly designed for reliable performance in various applications, allowing for the efficient transfer of compressed air. Made from TPE-U Ether-based material, this tubing offers exceptional durability and is suitable for energy chains. With an operating temperature range from -35 °C to 60 °C, it ensures resilience under diverse environmental conditions. The tubing's precise dimensions, including an outside diameter of 2 mm and an inside diameter of 1.2 mm, make it ideal for seamless integration into pneumatic systems. This product guarantees compliance with RoHS regulations, marking it as a responsible choice for environmentally conscious users. Its design caters specifically to push-in connectors, enhancing ease of installation and ensuring a secure fit.
Optimised for energy chain use enhancing efficiency in dynamic applications
Compatible with a range of push in connectors for easy installation
High shore hardness contributing to wear resistance and longevity
Cleanroom class compliance allowing for use in sensitive environments
Lightweight design facilitates ease of handling and installation
Natural colour and material choice promotes versatility in various applications
Compatible with a range of push in connectors for easy installation
High shore hardness contributing to wear resistance and longevity
Cleanroom class compliance allowing for use in sensitive environments
Lightweight design facilitates ease of handling and installation
Natural colour and material choice promotes versatility in various applications
