Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Silver
- RS Stock No.:
- 651-944
- Mfr. Part No.:
- PUN-6X1-SI-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£416.65
(exc. VAT)
£499.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £416.65 | £0.833 |
*price indicative
- RS Stock No.:
- 651-944
- Mfr. Part No.:
- PUN-6X1-SI-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for a myriad of applications, particularly where flexibility and durability are paramount. With an outside diameter of 6 mm and an inside diameter of 4 mm, this tubing is ideally suited for energy chains and provides reliable performance across a broad range of operating conditions. It boasts excellent temperature resilience, functioning efficiently within -35 °C to 60 °C, ensuring optimal performance in various environments. The tubing's construction from TPE-U Ester-based material not only guarantees reliability but also aligns with RoHS compliance, affirming its suitability for diverse industrial applications. With TÜV certification, users can trust in the quality and safety of this essential component.
Outside diameter of 6 mm for versatile applications
Inside diameter of 4 mm enhances fluid flow efficiency
Optimised for energy chains which ensuring reliable performance
Material is RoHS compliant promoting environmental safety
German TUV approved which ensuring high quality and safety standards
Specific bending radius capabilities enhance installation versatility
Lab tested for enhanced durability and performance under extensive use
Inside diameter of 4 mm enhances fluid flow efficiency
Optimised for energy chains which ensuring reliable performance
Material is RoHS compliant promoting environmental safety
German TUV approved which ensuring high quality and safety standards
Specific bending radius capabilities enhance installation versatility
Lab tested for enhanced durability and performance under extensive use
