Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Green
- RS Stock No.:
- 651-410
- Mfr. Part No.:
- PUN-H-6X1-TGN-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£261.90
(exc. VAT)
£314.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £261.90 | £0.524 |
*price indicative
- RS Stock No.:
- 651-410
- Mfr. Part No.:
- PUN-H-6X1-TGN-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility in various applications, including the production of Li-ion batteries, making it ideal for energy chain use. With a robust design that accommodates challenging environments, this tubing provides reliable performance under pressures between -0.095 MPa to 0.6 MPa. Its translucent green colour not only enhances visibility but also meets rigorous material compliance standards, ensuring safety and durability in industrial settings. Featuring an outer diameter of 6 mm and an inner diameter of 4 mm, this tubing is exceptionally suited for pneumatic connections and is resistant to wide temperature fluctuations from -35 °C to 60 °C.
Constructed from TPE U Ether for enhanced flexibility and reliability
Suitable for installation in cleanroom environments though static installation limits evaluation
Compliant with RoHS directives confirming safety in material use
Ideal for use with food applications which ensuring safety across diverse industries
Compatible with a range of pneumatic connections including push in connectors
Designed to withstand significant bending and pressure variations with an optimal bending radius of 10 mm
Maintains functionality in extreme temperatures which ensuring consistent operational capacity
Suitable for installation in cleanroom environments though static installation limits evaluation
Compliant with RoHS directives confirming safety in material use
Ideal for use with food applications which ensuring safety across diverse industries
Compatible with a range of pneumatic connections including push in connectors
Designed to withstand significant bending and pressure variations with an optimal bending radius of 10 mm
Maintains functionality in extreme temperatures which ensuring consistent operational capacity
