Festo Thermoplastic Elastomer, Flexible Tubing, 2.1 mm ID, 3 mm OD, Silver

Subtotal (1 box of 500 metres)*

£270.00

(exc. VAT)

£324.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£270.00£0.54

*price indicative

RS Stock No.:
651-942
Mfr. Part No.:
PUN-3X0,5-SI-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

2.1mm

Outside Diameter

3mm

Material

Thermoplastic Elastomer

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Silver

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS

COO (Country of Origin):
CZ
The Festo Plastic tubing offers robust performance and reliability in various applications. Designed with a focus on durability, this tubing features an outside diameter of 3 mm and an inside diameter of 2.1 mm, making it ideal for energy chains. Its resistance to a comprehensive range of operating pressures ensures excellent functionality, accommodating temperatures from -35 °C to 60 °C. The tubing is crafted from TPE-U Ester-based material, ensuring RoHS compliance while providing a lightweight solution with a weight of only 0.0044 kg/m. With its high-quality construction, this tubing is trusted for use in pneumatic systems, delivering efficiency and safety in operations.

Suitable for use with push in connectors and barbed fittings for versatile connections

Temperature dependent operating pressures allow for reliable performance under fluctuating temperatures

Silver colour provides a distinctive look while integrating seamlessly into existing setups

Shore hardness enhances flexibility and durability for extended usage

Approval by the German Technical Control Board guarantees compliance with stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy