Festo PUN TPE, Flexible Tubing, 2.1mm ID, 3mm OD, Blue
- RS Stock No.:
- 651-517
- Mfr. Part No.:
- PUN-3X0,5-BL-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£244.04
(exc. VAT)
£292.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £244.04 | £0.488 |
*price indicative
- RS Stock No.:
- 651-517
- Mfr. Part No.:
- PUN-3X0,5-BL-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.1mm | |
| Outer Diameter | 3mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.1mm | ||
Outer Diameter 3mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for versatile applications in energy chains and pneumatic systems. With an outside diameter of 3 mm and tailored for optimal performance in varied conditions, this tubing accommodates a complete operating pressure range of -0.095 MPa to 0.7 MPa. Its robust construction allows for dependable use with compressed air, according to ISO 8573-1:2010 standards. The tubings RoHS-compliant TPE-U (PU) material ensures safety and environmental adherence, while its compatibility with various fittings enhances installation flexibility. The impressive temperature tolerance from -35 °C to 60 °C guarantees reliable operation in diverse settings. This tubing is a sound choice for those seeking resilience, efficiency, and compliance in their pneumatic applications.
Suitable for energy chains offering enhanced flexibility in dynamic applications
Compatible with push in connectors and barbed fittings for versatile installation
Made from RoHS compliant materials which ensuring environmental safety
Fire tested to UL94 HB standards for reliable safety
Minimum bending radius of 9 mm facilitates easy installation in tight spaces
Temperature dependent operating pressure capabilities increase usability across temperatures
Approval from the German Technical Control Board reinforces quality assurance
Compatible with push in connectors and barbed fittings for versatile installation
Made from RoHS compliant materials which ensuring environmental safety
Fire tested to UL94 HB standards for reliable safety
Minimum bending radius of 9 mm facilitates easy installation in tight spaces
Temperature dependent operating pressure capabilities increase usability across temperatures
Approval from the German Technical Control Board reinforces quality assurance
