Festo Thermoplastic Elastomer, Flexible Tubing, 2.1 mm ID, 3 mm OD, Blue
- RS Stock No.:
- 651-408
- Mfr. Part No.:
- PUN-H-3X0,5-BL-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£245.00
(exc. VAT)
£294.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £245.00 | £0.49 |
*price indicative
- RS Stock No.:
- 651-408
- Mfr. Part No.:
- PUN-H-3X0,5-BL-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.1mm | |
| Outside Diameter | 3mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 558256 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.1mm | ||
Outside Diameter 3mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 558256 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient fluid transport in pneumatic applications, ensuring optimal performance under varying conditions. Crafted from TPE-U, this tubing boasts a blue hue for easy identification and is especially suitable for use in energy chains. With an operating pressure range that accommodates pressures up to 0.6 MPa and temperatures from -35 °C to 60 °C, it offers versatility in demanding environments. Its compliance with RoHS directives ensures environmental safety, while its suitability for battery production aligns with modern manufacturing needs. This product is a reliable choice for professionals seeking quality and durability in their pneumatic systems.
Designed for energy chain applications which ensuring durability under dynamic conditions
Made from RoHS compliant materials promoting environmental safety and compliance
Features a flow relevant bending radius of 12 mm enabling flexible installations
Pneumatic connection compatible with push in connectors for easy integration
Ul94 HB fire test material ensures safety standards are met during operation
Designed for use with compressed air and water enhancing its application scope
Suitable for food contact use making it ideal for various industries
Related links
- Festo Thermoplastic Elastomer 2.1 mm ID Blue
- Festo Thermoplastic Elastomer 2.1 mm ID Natural
- Festo Thermoplastic Elastomer 2.1 mm ID Black
- Festo Thermoplastic Elastomer 2.6 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 2.1 mm ID Silver
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 2.9 mm ID Blue
