Festo PUN TPE, Hose Pipe, 7mm ID, 10mm OD, Black/Blue
- RS Stock No.:
- 651-705
- Mfr. Part No.:
- PUN-10X1,5-DUO-BS
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£339.87
(exc. VAT)
£407.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £339.87 | £6.797 |
*price indicative
- RS Stock No.:
- 651-705
- Mfr. Part No.:
- PUN-10X1,5-DUO-BS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Black/Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black/Blue | ||
- COO (Country of Origin):
- CZ
The Festo DUO tubing is designed for various pneumatic applications, featuring an optimal combination of flexibility and stability. This innovative plastic tubing is particularly suitable for energy chains, ensuring a reliable connection for push-in connectors. With a robust construction that can withstand a temperature range of -35 °C to 60 °C, this tubing not only meets rigorous industry standards but also ensures longevity and superior performance across diverse environments. Its compatibility with compressed air as per ISO 8573-1:2010 and RoHS compliance make it a prudent choice for environmentally-conscious applications. The thoughtful designs, such as the minimal bending radius and varying pressure tolerances, underline its effectiveness in enhancing operational efficiency in pneumatic systems.
Outside diameter of 10 mm ideal for various installations
Flow-relevant bending radius of 54 mm allows for flexible routing
Constructed from TPE-U Ester based material for durability
Operating pressure range supports up to 0.7 MPa across a complete temperature range
Suitable for use with push-in connectors streamlining setup
Available in a distinct blue/black colour for easy identification
LABS (PWIS) conformity ensures compatibility with sensitive applications
Flow-relevant bending radius of 54 mm allows for flexible routing
Constructed from TPE-U Ester based material for durability
Operating pressure range supports up to 0.7 MPa across a complete temperature range
Suitable for use with push-in connectors streamlining setup
Available in a distinct blue/black colour for easy identification
LABS (PWIS) conformity ensures compatibility with sensitive applications
