Festo PUN TPE, Flexible Tubing, 7mm ID, 10mm OD, Blue
- RS Stock No.:
- 650-724
- Mfr. Part No.:
- PUN-10X1,5-BL-300
- Brand:
- Festo
Subtotal (1 box of 300 metres)*
£549.98
(exc. VAT)
£659.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £549.98 | £1.833 |
*price indicative
- RS Stock No.:
- 650-724
- Mfr. Part No.:
- PUN-10X1,5-BL-300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimal performance in pneumatic applications, allowing for essential fluid transport with reliability. This high-quality tubing boasts an outside diameter of 10 mm, making it suitable for various push-in connectors. Engineered to withstand pressures ranging from -0.095 MPa to 0.7 MPa, this tubing caters to demanding environments and ensures consistent functionality across a complete temperature range of -35 °C to 60 °C. Its robust construction not only permits effective energy chain use but also guarantees compatibility with compressed air as per ISO 8573-1:2010 standards, making it an ideal choice for industrial applications where durability and versatility are paramount.
Suitable for installation with energy chains which ensuring efficient operation in dynamic applications
Designed to withstand extreme temperatures providing versatility in diverse environments
Features a minimum bending radius of 28 mm allowing for flexibility in layout configurations
RoHS compliant reflecting a commitment to environmental safety and sustainability
Complies with various pressure standards which ensuring reliability under varied operational conditions
Colour coded in blue for easy identification and aesthetic alignment in installations
Designed to withstand extreme temperatures providing versatility in diverse environments
Features a minimum bending radius of 28 mm allowing for flexibility in layout configurations
RoHS compliant reflecting a commitment to environmental safety and sustainability
Complies with various pressure standards which ensuring reliability under varied operational conditions
Colour coded in blue for easy identification and aesthetic alignment in installations
