Festo PEN PE, Flexible Tubing, 7mm ID, 10mm OD, Blue

Subtotal (1 box of 300 metres)*

£185.71

(exc. VAT)

£222.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£185.71£0.619

*price indicative

RS Stock No.:
651-400
Mfr. Part No.:
PEN-10X1,5-BL-300
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

10mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly engineered to deliver optimal performance in pneumatic applications, including energy chains. Designed for versatility, this tubing features an outside diameter of 10 mm and boasts excellent flexibility, making it suitable for varied conditions. With a robust pressure tolerance ranging from -0.095 MPa to 1 MPa, the tubing ensures reliable operation for both compressed air and water. The product is RoHS-compliant, promoting environmentally friendly usage in diverse industrial settings. With its impressive temperature range of -30 °C to 60 °C, it stands strong against harsh working environments, ensuring longevity and efficiency. Ideal for essential connections in pneumatic systems, this product is a trusted choice by professionals.

Features a flow relevant bending radius of 40 mm for enhanced flexibility
Suitable for use in energy chains which ensuring reliable operation in dynamic applications
Operates effectively under a temperature dependent pressure range for various media
Certified by the German Technical Control Board for quality assurance
Compatible with push in connectors simplifying installation processes
Lightweight contributing to reduced load on connected systems
Blue colour coding for easy identification in complex installations
Conforms to VDMA24364 B2 L standards for LABS promoting safe use

Related links