Festo PAN TPE, Flexible Tube, 7mm ID, 10mm OD, Blue

Subtotal (1 box of 300 metres)*

£910.68

(exc. VAT)

£1,092.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£910.68£3.036

*price indicative

RS Stock No.:
651-368
Mfr. Part No.:
PAN-10X1,5-BL-300
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

10mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed to streamline your pneumatic connections, optimally suited for energy chains. Engineered with precision, this tubing boasts a robust construction to deliver reliable performance in various operational environments. With an outside diameter of 10 mm and an inside diameter of 7 mm, it facilitates efficient airflow while maintaining flexibility. The material, TPE-A, ensures the tubing is RoHS-compliant, thereby contributing to sustainable practices. Capable of withstanding temperature ranges from -30 °C to 80 °C, this tubing is ideal for a variety of applications. Its compatibility with push-in connectors further simplifies installation, making it a versatile solution for compressed air systems.

Boasts a flow relevant bending radius of 58 mm for enhanced manoeuvrability
Maintains operational integrity with a minimum bending radius of 27 mm
Certified by the German Technical Control Board for quality assurance
Available in a striking blue colour adding visual clarity to your installations
Meets LABS conformity standards as per VDMA24364 B2 L

Related links