Festo PAN TPE, Flexible Tube, 7mm ID, 10mm OD, Silver

Subtotal (1 box of 300 metres)*

£910.68

(exc. VAT)

£1,092.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£910.68£3.036

*price indicative

RS Stock No.:
647-177
Mfr. Part No.:
PAN-10X1,5-SI-300
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

10mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for exceptional durability and reliability in a variety of pneumatic applications. With an outside diameter of 10 mm and a suitable design for energy chains, this tubing provides unparalleled flexibility and performance under various conditions. The tubing features a robust temperature-dependent operating pressure range, accommodating both high and low pressures, making it ideal for compressed air systems compliant with ISO 8573-1:2010. Its RoHS-compliant TPE-A material ensures long-lasting performance while adhering to environmental standards. Equipped with a silver finish, this tubing not only performs well but also meets aesthetic needs in industrial settings. It enhances operational efficiency while being lightweight, providing a weight of just 0.042 kg/m, perfect for versatile application.

Designed for use in energy chains promoting reliable movement and efficiency
Compatible with push in connectors with an outside diameter of 10 mm which ensuring easy installation
RoHS compliant materials ensure environmental safety without compromising performance
Maritime classification approved validating quality and reliability for marine applications
Compact design allows for efficient space usage in installations while maintaining flow integrity

Related links