Festo PAN TPE, Flexible Tubing, 7mm ID, 10mm OD, Blue
- RS Stock No.:
- 343-254
- Mfr. Part No.:
- PAN-10X1,5-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£228.50
(exc. VAT)
£274.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £228.50 | £4.57 |
*price indicative
- RS Stock No.:
- 343-254
- Mfr. Part No.:
- PAN-10X1,5-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Series PAN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for various pneumatic applications, showcasing its versatility and durability in performance. Crafted to withstand significant pressures and varying temperatures, this tubing ensures reliability in any operational context. With its unique composition, it caters to both essential function and compliance with industry standards, making it a preferred choice for professionals seeking robust and efficient solutions. Its compatibility with push-in connectors also enhances installation ease, ensuring smooth integration into existing systems. Whether you need a reliable conduit for compressed air or a component for energy chains, this tubing stands out for its quality and performance longevity.
Constructed from a RoHS compliant material for environmentally friendly usage
Designed to perform effectively within a wide temperature range
Exhibits minimal bending radius for enhanced flexibility in tight spaces
Features a striking blue colour for easy identification in complex systems
Tailored for effective use in energy chains, ensuring operational reliability
Designed to perform effectively within a wide temperature range
Exhibits minimal bending radius for enhanced flexibility in tight spaces
Features a striking blue colour for easy identification in complex systems
Tailored for effective use in energy chains, ensuring operational reliability
