Festo PAN TPE, Flexible Tubing, 7mm ID, 10mm OD, Natural
- RS Stock No.:
- 343-255
- Mfr. Part No.:
- PAN-10X1,5-NT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£228.50
(exc. VAT)
£274.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £228.50 | £4.57 |
*price indicative
- RS Stock No.:
- 343-255
- Mfr. Part No.:
- PAN-10X1,5-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Series PAN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in dynamic applications, ensuring reliable operation under varying conditions. Perfectly crafted to suit energy chains, this product combines versatility with exceptional strength. With a robust structure designed to withstand ambient temperatures ranging from -30 °C to 80 °C, it guarantees seamless functionality across diverse environments. The tubing features a precise outside diameter of 10 mm and an inside diameter of 7 mm, making it compatible with a wide array of pneumatic connections. Its lightweight nature enhances ease of installation, while compliance with RoHS guidelines affirms its eco-friendly attributes. Designed with both temperature-resilience and pressure tolerance, this tubing is ideal for precision tasks requiring superior performance and reliability.
Manufactured from TPE A material for enhanced flexibility and durability
Compliant with RoHS, ensuring environmental safety without compromising quality
Offers exceptional bending radius capabilities for optimal routing solutions
Natural colour allows for easy integration in various settings, complementing existing designs
Compliant with RoHS, ensuring environmental safety without compromising quality
Offers exceptional bending radius capabilities for optimal routing solutions
Natural colour allows for easy integration in various settings, complementing existing designs
